
* Images are for reference only
MT41K512M8DA-107 IT:P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M8DA-107 IT:P
- JLCPCB Part #
- C2888412
- Package
- FBGA-78
- Description
- -40℃~+95℃ 1.283V~1.45V 15mA 29mA 4Gbit 933MHz DDR3L SDRAM FBGA-78 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8997
10+
$14.2167
30+
$13.8107
100+
$13.3999
500+
$13.2114
1000+
$13.1261
Related Products
Welcome back, may I help you?